93.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.046 |
9000+ | €0.033 |
Product Information
Product Overview
The FDV301N is a 25V N-channel Digital Field Effect Transistor produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. It has been designed especially for low voltage applications as a replacement for digital transistors. Since bias resistors are not required, this one N-channel FET can replace several different digital transistors, with different bias resistor values. This product is general usage and suitable for many different applications.
- Very low level gate drive requirements allowing direct operation in 3V circuits (VGS(th)<lt/>1.06V)
- Gate-source zener for ESD ruggedness (<gt/>6kV human body model)
- Replace multiple NPN digital transistors with one DMOS FET
- 8V gate source voltage (VGSS)
- 357°C/W thermal resistance, junction to ambient
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
220mA
SOT-23
4.5V
350mW
150°C
-
No SVHC (27-Jun-2024)
25V
3.1ohm
Surface Mount
850mV
3Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate