Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQW210EH
Order Code1175733
Product RangePhotoMOS AQW
Technical Datasheet
603 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.580 |
5+ | €4.890 |
10+ | €4.050 |
20+ | €3.630 |
50+ | €3.350 |
Price for:Each
Minimum: 1
Multiple: 1
€5.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW210EH
Order Code1175733
Product RangePhotoMOS AQW
Technical Datasheet
Contact ConfigurationDPST-NO
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If1.2mA
On State Resistance Max25ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQW210EH is a Solid State Relay with DPST-NO contacts and through hole terminals. This AQW-series PhotoMOS GU-E relay feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Applicable for 2-form-A use as well as two independent 1-form-A use.
- Controls low-level analogue signals
- High sensitivity, high speed response
- Low-level off state leakage current
- 5000V Reinforced isolation
- 850mW Power dissipation
- 2ms Turn-on and 1ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Security, Sensing & Instrumentation
Technical Specifications
Contact Configuration
DPST-NO
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Through Hole
Forward Current If
1.2mA
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
On State Resistance Max
25ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454