Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTP65H035G4YS
Order Code4680953
Product RangeSuperGaN Series
Technical Datasheet
1.181 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.380 |
5+ | €10.340 |
10+ | €10.300 |
50+ | €10.250 |
100+ | €10.210 |
250+ | €10.170 |
Price for:Each
Minimum: 1
Multiple: 1
€10.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65H035G4YS
Order Code4680953
Product RangeSuperGaN Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id46.5A
Drain Source On State Resistance0.041ohm
Typical Gate Charge42.7nC
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins4Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TP65H035G4YS is a 650V, 35mohm gallium nitride (GaN) FET. It is a normally-off device using Renesas’s Gen IV platform. It combines a state-of-the-art high voltage GaN HEMT with a low voltage silicon MOSFET to offer superior reliability and performance. The Gen IV SuperGaN® platform uses advanced epi and patented design technologies to simplify manufacturability while improving efficiency over silicon via lower gate charge, output capacitance, crossover loss, and reverse recovery charge. It is ideal for datacom, broad industrial, PV inverter and servo motor applications.
- JEDEC qualified GaN technology
- Dynamic RDS(on)eff production tested
- Robust design featuring a wide gate safety margin and transient over-voltage capability
- Enhanced inrush current capability and reduced crossover loss
- Enables AC-DC bridgeless totem-pole PFC designs
- Achieves increased efficiency in both hard- and soft-switched circuits
- Easy to drive with commonly-used gate drivers
- GSD pin layout improves high speed design
- Available in 4 pin TO-247 package
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.041ohm
Transistor Case Style
TO-247
No. of Pins
4Pins
Qualification
-
Continuous Drain Current Id
46.5A
Typical Gate Charge
42.7nC
Transistor Mounting
Through Hole
Product Range
SuperGaN Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability