Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKYPER 32 R
Order Code1300530
Product RangeSKYPER Series
Technical Datasheet
78 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €110.650 |
| 5+ | €102.870 |
| 10+ | €93.660 |
Price for:Each
Minimum: 1
Multiple: 1
€110.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKYPER 32 R
Order Code1300530
Product RangeSKYPER Series
Technical Datasheet
No. of Channels2Channels
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current-
Collector Emitter Saturation Voltage-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT
Power Dissipation-
Operating Temperature Max85°C
No. of Pins40Pins
IC Case / PackagePCB
Transistor Case StyleDIP
IC MountingThrough Hole
IGBT TerminationSolder
Collector Emitter Voltage Max1.7kV
IGBT Technology-
Transistor MountingThrough Hole
Supply Voltage Min14.4V
Product RangeSKYPER Series
Supply Voltage Max15.6V
Operating Temperature Min-40°C
Input Delay1.1µs
Output Delay1.1µs
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKYPER 32 R is a Dual IGBT Driver IC, the 32-core constitutes an interface between IGBT modules and the controller. The driver is developed according to the requirements of UL standard. This core is a half bridge driver. Basic functions for driving, potential separation and protection are integrated in the driver. Thus it can be used to build up a driver solution for IGBT module.
- Two output channels
- Integrated potential free power supply for secondary side
- Short pulse suppression
- Under voltage protection
- Drive interlock (dead time) top/bottom (DT)
- Shutdown input
- Up to 1200VDC bus voltage
Applications
Industrial
Technical Specifications
No. of Channels
2Channels
Continuous Collector Current
-
Driver Configuration
Half Bridge
Power Dissipation
-
No. of Pins
40Pins
Transistor Case Style
DIP
IGBT Termination
Solder
IGBT Technology
-
Supply Voltage Min
14.4V
Supply Voltage Max
15.6V
Input Delay
1.1µs
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Dual [Half Bridge]
Collector Emitter Saturation Voltage
-
Power Switch Type
IGBT
Operating Temperature Max
85°C
IC Case / Package
PCB
IC Mounting
Through Hole
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Through Hole
Product Range
SKYPER Series
Operating Temperature Min
-40°C
Output Delay
1.1µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029