Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €192.500 |
5+ | €177.430 |
Price for:Each
Minimum: 1
Multiple: 1
€192.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA1F25M12W2-F1
Order Code4229252
Technical Datasheet
MOSFET Module ConfigurationFourPack
Channel TypeFour N Channel
Continuous Drain Current Id50A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.025ohm
Transistor Case StyleACEPACK 1
No. of Pins22Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.9V
Power Dissipation-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
FourPack
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.025ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
4.9V
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
Four N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
ACEPACK 1
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):25