Print Page
Image is for illustrative purposes only. Please refer to product description.
319 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.450 |
| 10+ | €0.688 |
| 100+ | €0.612 |
| 500+ | €0.480 |
| 1000+ | €0.407 |
| 5000+ | €0.363 |
Price for:Each
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBDW94C
Order Code9946470
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd80W
DC Collector Current12A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BDW94C is a -100V Silicon Epitaxial Base PNP Power Transistor in monolithic Darlington configuration. It is intended for use in power linear and switching applications. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- Complementary to the BDW93C
- Integrated anti-parallel collector-emitter diode
- Well-controlled hFE parameter for increased reliability
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
80W
RF Transistor Case
TO-220
DC Current Gain hFE
1000hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
12A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BDW94C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002