Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.350 |
17+ | €23.720 |
52+ | €23.340 |
140+ | €22.950 |
350+ | €22.570 |
Product Information
Product Overview
2357787-3 is a 0.5mm centreline, dual row, 220 contacts, surface mount PCB mount vertical header connector with 5mm stack height. The computer-on-module (COM) connector is a widely used modular CPU boards that feature high integration, quick design, easy installation and maintenance, and smooth upgrades. It is a ready-to-use, application-agnostic embedded platform that can accelerate the end product’s time-to-market in a cost-effective way. New contact design can economically enable better performance: higher speed, and improved mechanical and signal integrity performance. Primary industries applications are industrial machinery and equipment, test and measurement equipment, aerospace and defence, computer equipment and peripherals, medical devices and equipment, telecommunication equipment, security products.
- 8µin contact mating area plating material thickness
- Faster data speed, better SI performance
- Easier installation in operation, economic upgrade solution
- Data rate is 16GT/s
- Impedance is 85ohm, surface mount (SMT) PCB termination
- Temperature range from -45°C to 125°C
- Black primary product colour and LCP housing material
- Contact current rating is 0.5A maximum
- UL 94V-0 UL flammability rating
Technical Specifications
Plug
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (27-Jun-2024)
0.5mm
220Contacts
Copper Alloy
Free Height Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate