Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.040 |
Price for:Each
Minimum: 1
Multiple: 1
€27.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBOOSTXL-SENSORS
Order Code3126150
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberOPT3001, TMP007, BMI160, BMM150, BME280
Silicon Family Name-
For Use WithTI LaunchPad
Kit ContentsSensor Hub BoosterPack, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BOOSTXL-SENSORS BoosterPack™ plug-in module is an easy way to add digital sensors to your LaunchPad™ development kit design. MCU LaunchPad developers can use this BoosterPack module to start developing sensor applications using the on-board gyroscope, accelerometer, magnetometer, pressure, ambient temperature, humidity, ambient light and infrared temperature sensors.
- TI OPT3001 Ambient light sensor
- TI TMP007 Infrared temperature sensor
- Bosch BMI160 Inertial Measurement Unit (IMU) sensor – accelerometer and gyroscope
- Bosch BMM150 Magnetometer
- Bosch BME280 Environmental sensor - pressure, ambient temperature and humidity
- Works with TI LaunchPad
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Sensor Hub BoosterPack, Quick Start Guide
SVHC
No SVHC (27-Jun-2018)
Core Architecture
-
Silicon Core Number
OPT3001, TMP007, BMI160, BMM150, BME280
For Use With
TI LaunchPad
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079832