Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.218 |
| 9000+ | €0.157 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€654.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N15AFU,LF(T
Order Code4320133
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel100mA
Continuous Drain Current Id P Channel100mA
Drain Source On State Resistance N Channel2.3ohm
Drain Source On State Resistance P Channel2.3ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel300mW
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
100mA
Drain Source On State Resistance P Channel
2.3ohm
No. of Pins
6Pins
Power Dissipation P Channel
300mW
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
100mA
Drain Source On State Resistance N Channel
2.3ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
300mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
Product traceability