Print Page
Image is for illustrative purposes only. Please refer to product description.
802 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.430 |
10+ | €2.520 |
25+ | €2.340 |
50+ | €2.160 |
100+ | €1.980 |
500+ | €1.740 |
Price for:Each
Minimum: 1
Multiple: 1
€3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BPW76A is a Silicon NPN Phototransistor with high radiant sensitivity. It is sensitive to visible and near infrared radiation. It is suitable for visible and near infrared radiation.
- High photo sensitivity
- High radiant sensitivity
- Fast response times
- Base terminal connected
- Flat glass window
- ±40° Angle of half sensitivity
Applications
Sensing & Instrumentation
Technical Specifications
Wavelength Typ
850nm
Power Consumption
250mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
40°
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000388
Product traceability