Print Page
Image is for illustrative purposes only. Please refer to product description.
69.864 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.701 |
| 10+ | €0.503 |
| 25+ | €0.483 |
| 50+ | €0.463 |
| 100+ | €0.359 |
| 500+ | €0.311 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
VEMT3700F-GS08 is a VEMT3700F high speed silicon NPN epitaxial planar phototransistor in a miniature PLCC-2 package. The integrated daylight blocking filter is matched to 950nm IR emitters. Application includes photo interrupters, miniature switches, counters, encoders, position sensors.
- Surface mount package type, high radiant sensitivity
- Fast response times, package notch indicates collector
- Wavelength of peak sensitivity is 940nm (typ, Tamb = 25°C)
- Daylight blocking filter matched with 870nm to 950nm emitters
- Collector emitter breakdown voltage is 70V (min, IC = 1mA)
- Rise time, fall time is 6μs (typ, VS = 5V, IC = 1mA, λ = 950nm, RL = 1Kohm)
- Cut-off frequency is 180KHz (typ, VS = 5V, IC = 2mA, RL = 100 ohm)
- Dimension (L x W x H) is 0.13inch x 0.11inch x 0.06inch
- Operating temperature range from -40 to + 100°C
Technical Specifications
Wavelength Typ
940nm
Power Consumption
100mW
Transistor Case Style
PLCC
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
Product traceability