Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
| Menge | |
|---|---|
| 1+ | € 41,810 |
Produktspezifikationen
Produktbeschreibung
WIRELESS ALERT-CM is a FilesThruTheAir contact monitor for connecting to volt-free contacts. The Wireless Alert CM monitors whether a volt-free contact, such as a relay or volt-free switch, is open or closed. It then automatically sends notification emails to a user-selected email address. The device body can be secured in position using an adhesive pad (supplied) and is provided with a 1.5m cable with bare ends, ready to connect to your equipment or switch. Users can also configure delays (between 1 minute and 12 hours), whereby the contact must remain open or closed for a certain period of time before an alert is sent. In addition to this, the device can send a scheduled summary email detailing a number of alert events, percentage of contacts open and closed time, and current battery level.
- User-configurable alerts for contact open, closed or both
- Alert delay settings to prevent unwanted alerts, customizable alert messages
- Sends email alerts and scheduled status reports, Wi-Fi connected
- Simple to set up using the free mobile app, two years battery life (typical)
- No ongoing subscription fees, includes sticky pad for mounting
- Device operating temperature range from -18 to +54°C
- IP5X environmental condition - indoor use only
- Wi-Fi : WPA/WPA-2 personal - 802.11bgn (2.4GHz)
- Product dimension is 69 x 32 x 22mm
- 2 x 1.5V Alkaline LR03/UM4/AAA battery
Technische Spezifikationen
-
-
-
-
CM-Monitor mit drahtloser Meldung, Pad für Klebebefestigung
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Indonesia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat