Produktspezifikationen
Produktbeschreibung
The LTC6930HMS8-7.37#PBF is a very low-power precision Silicon Oscillator with a frequency error less than 0.09%. For each oscillator, the user can select one of 8 frequencies between 32.768kHz and 8.192MHz. Based on a fixed master oscillator frequency, internal frequency dividers between 1 and 128 provide the 8 different frequencies. The LTC6930 requires no external components other than power supply bypass capacitors. Requiring only a single 1.7 to 5.5V supply enables operation from a single Li-Ion cell or 2 AA alkaline cells. The LTC6930 features a proprietary control architecture that allows for ultralow power operation while maintaining industry leading accuracy and jitter specifications. The exceptionally fast start-up time, combined with the low power consumption, is ideal for battery operated applications with frequent power-up cycles.
- No external components to set frequency
- <0.09% maximum at 25°C Frequency error
- Start-up time <110µs at all frequencies
- 105µA Typical supply current at 32kHz, V=3V
- 490µA Typical supply current at 8MHz, V=3V
- <0.15% at V=3V Typical RMS period jitter
Anwendungen
Takt & Timing, Tragbare Geräte
Technische Spezifikationen
7.37MHz
5.5V
8Pin(s)
85°C
MSL 1 - unbegrenzt
1.7V
MSOP
-40°C
Compute Module 3+ Series
No SVHC (15-Jan-2018)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat