Produktspezifikationen
Produktbeschreibung
The ADS7871IDBG4 is a 14-bit Data-Acquisition System (DAC) with analog-to-digital converter, MUX, PGA and reference. It is a complete low power data acquisition system on a single chip. It consists of a 4-channel differential/8-channel single-ended multiplexer, precision programmable gain amplifier, 14-bit successive approximation analog-to-digital (A/D) converter and a precision voltage reference. The programmable-gain amplifier provides high input impedance, excellent gain accuracy, good common-mode rejection and low noise. For many low-level signals, no external amplification or impedance buffering is needed between the signal source and the A/D input. The ADC contains an internal reference, which is trimmed for high initial accuracy and stability vs temperature. Drift is typically 10 ppm/°C. An external reference can be used in situations where multiple ADC shares a common reference.
- SPI/DSP compatible serial interface
- Error overload indicator
- Programmable output 2s complement/binary
- 4-bit digital I/O via serial interface
- Pin compatible with ADS7870
- Green product and no Sb/Br
Anwendungen
Tragbare Geräte, Sensortechnik, Automatisierung & Prozesssteuerung
Technische Spezifikationen
14bit
Differenz, asymmetrisch
Einfach
5.5V
28Pin(s)
85°C
-
No SVHC (27-Jun-2018)
48kSPS
Seriell, SPI
2.7V
SSOP
-40°C
Octal 14-Bit SAR ADCs
MSL 2 - 1 Jahr
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat