Produktspezifikationen
Produktbeschreibung
The BQ24703PW is a highly integrated Battery Charge Controller and System Power Selector uses dynamic power management (DPM) to minimize battery charge time by maximizing use of available wall-adapter power. This is achieved by dynamically adjusting the battery charge current based on the total system (adapter) current. It also uses a fixed frequency, pulse width modulator (PWM) to accurately control battery charge current and voltage. Charge current limits can be programmed from a keyboard controller DAC or by external resistor dividers from the precision 5V, ±0.6%, externally bypassed voltage reference (VREF), supplied by the charge controller. The battery voltage limit can be programmed by using the internal 1.196V, ±0.5% precision reference, making it suitable for the critical charging demands of Li-ion cells.
- Dynamic power management, DPM minimizes battery charge time
- Zero volt operation
- Selector feedback circuit ensures break-before-make transition
- ±0.4% Charge voltage accuracy, suitable for charging Li-ion cells
- ±4% Charge current accuracy
- Depleted battery detection and indication to protect battery from over discharge
- 20µA Sleep mode current for low battery drain
- Green product and no Sb/Br
Anwendungen
Power-Management
Technische Spezifikationen
Li-Ionen
5V
TSSOP
1Cells
125°C
Compute Module 3+ Series
No SVHC (27-Jun-2018)
28V
0
24Pin(s)
-40°C
Oberflächenmontage
MSL 1 - unbegrenzt
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat