Produktspezifikationen
Alternativen für CC1190RGVT .
1 Produkt(e) gefunden
Produktbeschreibung
The CC1190RGVT is a low-power high-performance RF Front End for low-voltage wireless applications at 850 to 950MHz. CC1190 is a range extender for the sub-1 GHz low-power RF transceivers, transmitters and System-on-Chip devices from Texas Instruments. Front end integrates a power amplifier (PA), a low-noise amplifier (LNA), switches and RF matching for the design of a high-performance wireless system. Front end increases the link budget by providing a power amplifier for increased output power and an LNA with low noise figure for improved receiver sensitivity.
- Integrated PA
- Integrated LNA
- Integrated switches
- Integrated matching network
- Integrated inductors
- Low receive current consumption
- Digital control of LNA and PA gain by HGM pin
- 50nA in Power down
- Green product and no Sb/Br
Anwendungen
Wireless, HF-Kommunikation
Warnungen und Hinweise
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technische Spezifikationen
850MHz
27.9dB
QFN
2V
-40°C
Compute Module 3+ Series
MSL 3 - 168 Stunden
950MHz
2.9dB
16Pin(s)
3.7V
85°C
-
No SVHC (27-Jun-2018)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat