Produktspezifikationen
Produktbeschreibung
The DRV8834RGET is a Low Voltage Stepper with 32-step indexer or dual brushed DC motor driver (indexer or PH/EN ctrl). It is designed for toys, printers, cameras and other mechatronic applications. The device has two H-bridge drivers and is intended to drive a bipolar stepper motor or two DC motors. The output driver block of each H-bridge consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current. With proper PCB design, each H-bridge of the DRV8834 can driving up to 1.5A RMS (or DC) continuously, at 25°C with a VM supply of 5V. The device can support peak currents of up to 2.2A per bridge. Current capability is reduced slightly at lower VM voltages. Internal shutdown functions with a fault output pin are provided for overcurrent protection, short-circuit protection, under-voltage lockout and over-temperature. A low-power sleep mode is also provided.
- Built-in indexer logic with simple step/direction control and up to 1/32-step microstepping
- Phase/enable control, with the ability to drive external references for <gt/>1/32-step microstepping
- Dynamic tBLANK and mixed decay modes for smooth microstepping
- PWM winding current regulation and limiting
- 305mΩ HS + LS (at VM=5V, 25°C) Low RDS(ON)
- Green product and no Sb/Br
Anwendungen
Motorantrieb & -steuerung, Computer & Computerperipheriegeräte, Unterhaltungselektronik, Gebäudeautomatisierung, Robotertechnik, Industrie
Technische Spezifikationen
Schrittmotor
1.5A
VQFN
2.5V
-40°C
Compute Module 3+ Series
-
1Ausgänge
-
24Pin(s)
11V
150°C
MSL 3 - 168 Stunden
VQFN
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat