Produktspezifikationen
Produktbeschreibung
The OMAP-L1X series DSP+ARM® low-power Applications Processor based on an ARM926EJ-S and a C674x DSP core. This processor provides significantly lower power than other members of the TMS320C6000™ platform of DSPs. The device enables original-equipment manufacturers (OEMs) and original-design manufacturers (ODMs) to quickly bring to market devices with robust operating systems, rich user interfaces and high processor performance through the maximum flexibility of a fully integrated, mixed processor solution. The dual-core architecture of the device provides benefits of both DSP and reduced instruction set computer (RISC) technologies, incorporating a high-performance TMS320C674x DSP core and an ARM926EJ-S core. The ARM926EJ-S is a 32-bit RISC processor core that performs 32- or 16-bit instructions and processes 32-, 16- or 8-bit data. The core uses pipelining so that all parts of the processor and memory system can operate continuously.
- 375- and 456MHz ARM926EJ-S™ RISC MPU
- ARM926EJ-S core - 32- and 16-bit (Thumb®) instructions and DSP instruction extensions
- 16kB Instruction cache and data cache
- 8kB RAM (vector table)
- 64kB ROM
- C674x instruction set feature - Superset of the C67x+ and C64x+ ISAs
- C674x two-level cache memory architecture
- Enhanced direct memory access controller 3 (EDMA3)
- TMS320C674x floating-point VLIW DSP core
- Supports up to four SP additions per clock and four DP additions every two clocks
- Two multiply functional units
- Hardware support for modulo loop operation
- Protected mode operation
- Exceptions support for error detection and program redirection
- Software support - TI DSP BIOS™, chip support library and DSP library
- 128kB RAM shared memory
- Three configurable 16550-type UART modules
- LCD controller
- Two serial peripheral interfaces (SPIs) each with multiple chip selects
- One host-port interface (HPI) with 16-bit-wide Muxed address and data bus for high bandwidth
- Programmable real-time unit subsystem (PRUSS)
- USB 1.1 OHCI (host) with integrated PHY (USB1)
- USB 2.0 OTG port with integrated PHY (USB0)
- One multichannel audio serial port (McASP)
- 10/100Mbps Ethernet MAC (EMAC)
Anwendungen
Automatisierung & Prozesssteuerung, Industrie, Verteidigung, Militär und Luft- & Raumfahrt
Technische Spezifikationen
Festkomma
NFBGA
3648MIPS
-
OMAP-L1x
32 Bit
361Pin(s)
I2C, SPI, UART, USB
90°C
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat