| Menge | |
|---|---|
| 5000+ | € 0,0288 |
Produktspezifikationen
Produktbeschreibung
RV1206FR-074M99L is a RV series automotive grade high voltage chip resistor features lead-free terminations and is manufactured using a thick film process. Each end of the resistor includes internal metal electrodes to ensure reliable contact with the thick film resistive element. The resistive element is composed of a noble metal embedded in glass and protected by an additional glass layer to shield it from environmental influences. The resistors are precisely laser-trimmed to achieve the rated resistance value. It is then coated with a protective epoxy layer, and the external terminations, consisting of matte tin on a nickel barrier added. It is used in converter, printer equipment, battery charger, computer, power supply and car electronics.
- Resistance is 4.99Mohm
- Resistance tolerance is ±1%
- 1206 [3216 Metric] case size
- Temperature coefficient is ±200ppm/°C
- Voltage rating is 500V and power rating is 250mW
- Operating temperature range from -55°C to 155°C
- Reliable electrode construction
- High stability & reliability
- Highly stable in auto-placement surface mounting applications
- PCB space saving
Technische Spezifikationen
4.99Mohm
250mW
Dickschichtwiderstand
RV Series
500V
1.6mm
155°C
No SVHC (25-Jun-2025)
0
1206 [Metrisch 3216]
Hochspannung
± 200ppm/°C
3.1mm
-55°C
AEC-Q200
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat