Menge | |
---|---|
2500+ | € 11,190 |
Produktspezifikationen
Produktbeschreibung
AD7173-8BCPZ-RL is a low-power, 31.25kSPS, 24-bit, highly integrated sigma-delta ADC. Eight flexible setups with reconfigurability for output data rate, digital filter mode, offset/gain error correction, reference selection, buffer enables, and more. This per-channel reconfigurability extends to the output data rate used for each channel when using sinc5 + sinc1 filter. The sinc5 + sinc1 filter maximizes channel scan rate, and the sinc3 filter maximizes resolution and enhances 50Hz/60Hz rejection, with four selectable options to maximize rejection. Integrated diagnostic features, including CRC, register checksum, temperature sensor, cross point multiplexer, burnout currents, and GPIOs/GPOs. It is used in applications such as process control: PLC/DCS modules, voltage, current, temperature, and pressure measurement, flow meters, medical and scientific multichannel instrumentation, seismic instrumentation, chemical analysis instrumentation: and chromatography.
- Low power, 8-/16-channel, highly integrated multiplexed analogue-to-digital converter (ADC)
- Precision analogue input buffers and reference input buffers
- Cross point multiplexer (enable system diagnostic), 8 full differential or 16 single-ended channels
- Clock oscillator, GPIO and GPO pins with automatic external mux control
- 3-/4-wire serial digital interface (Schmitt trigger on SCLK), CRC error checking
- Integral nonlinearity is ±3ppm/FSR typical at (AVDD1 = 3V to 5.5V, AVDD2 = 2V to 5.5V)
- Fast and flexible output rate from 1.25SPS to 31.25kSPS, SPI, QSPI, MICROWIRE, and DSP compatible
- Noise free resolution is 24-bits typical at (1.25SPS, REF+ = 5V)
- Normal mode rejection is 90dB typical at (external clock, 20SPS ODR (post filter))
- Operating temperature range from -40°C to +105°C, 40-lead LFCSP package
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
24bit
Differenz, asymmetrisch
Einfach
5.5V
40Pin(s)
105°C
-
31.25kSPS
3-Draht, 4-Draht, DSP, Microwire, QSPI, Serial, SPI
2V
LFCSP-EP
-40°C
16 Channel 24-Bit Sigma-Delta ADCs
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat