Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | € 51,600 |
5+ | € 50,050 |
10+ | € 48,450 |
Produktspezifikationen
Produktbeschreibung
Harmony XALK yellow (RAL1021) control station is ideal for a clearly visible emergency shutdown of any machine. It has 1 red 40mm turn-to-release mushroom emergency stop push-button with 2 normally closed and 1 normally open contacts. This yellow control station enables machine builders to easily add control and signalling functionality on their machines with permanent modifications or damage to their machine body. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It offers emergency stop and emergency switching off functions.
- Impact and stain resistant enclosure for a sustained appearance despite rough usage conditions
- No need to damage machine or system with multiple 22mm hole
- Light grey coloured base favouring visual contrast and visibility in dark conditions
- IP65 / NEMA type 4 rated
Technische Spezifikationen
1NO / 2NC
Schraube
600V
Rund
Harmony XALK Series
Ein-Aus
6A
600V
IP65
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Czech Republic
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat