Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | |
---|---|
1+ | € 173,230 |
Produktspezifikationen
Produktbeschreibung
The PAN9420 is a 2.4 GHz 802.11 b/g/n embedded Wi-Fi module with integrated stack and API that minimizes firmware development and in- cludes a full security suite. The module is specifically designed for highly integrated and cost-effective applications. The module includes a fully shielded case, integrated crystal oscillators, and a chip antenna. The module combines a high-performance CPU, high-sensitivity wireless radio, baseband processor, medium access controller, boot ROM with patching capability, internal SRAM, and in-system programmable flash memory. The module’s integrated memory is available to the application for storing web content such as HTML pages or image data. Parallel support of access point and infrastructure mode allows easy setup up of simultaneous Wi‑Fi connections from the module to smart devices and home network routers. The pre‑programmed Wi-Fi SoC firmware enables client (STA), micro access point (uAP), and Ad‑hoc mode (Wi-Fi Direct) applications. The transparent mode permits data to be sent from the PAN9420 UART unmodified to the air interface to smart devices, web servers, or PC applications.
- Full Embedded: full-featured network stack integrated
- Contains all necessary IoT functionality (Place&Play)
- Integrated webserver with AJAX/JSON for web applications
- No stack or software implementation needed on a Host-MCU
- Simultaneous support of Access-Point- & Infrastructure Mode
- Evaluation Kit with pre-installed web application for quick prototyping
- Two UART interfaces (command and binary data)
- Integrated QSPI flash for customer web contents and configuration file
- Over-the-Air firmware update
- Wide temperature range of -40 °C to 85 °C
Technische Spezifikationen
Panasonic
Wireless-Konnektivität
Hauptplatine, Tochterplatine, Handbuch, USB-Kabel
To Be Advised
PAN9420-US
WiFi
PAN9x20
Technische Dokumente (4)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Germany
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat