Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | € 9,490 |
5+ | € 9,300 |
Produktspezifikationen
Produktbeschreibung
STM8 Nucleo-64 development board with STM8S208RB MCU supports Arduino and ST morpho connectivity. Board provides an affordable and flexible way for users to try out new concepts and build prototypes with the LQFP64-packaged STM8 microcontroller which provides various combinations of performance, power consumption and features. The Arduino™ Uno V3 connectivity support and the ST morpho headers allow easy expansion of the Nucleo open development platform functionality with a wide choice of specialized shields.
- 64K bytes (STM8L152R8T6) and 128K bytes (STM8S208RBT6) flash memory
- USB communication (LD4), 5V STLINK (LD3), user (LD2) and power (LD1) are 4 LEDs
- USER and RESET 2 push-buttons
- Board expansion connectors (Arduino™ Uno V3)
- USB VBUS or external source (3.3V, 5V, 7 - 12V) and power management access point
- On-board ST-LINK/V2-1 debugger and programmer with SWIM connector
- Virtual COM port, mass storage, debug port are three different interfaces supported
- Do not require any separate probe as they integrate the ST-LINK/V2-1 debugger and programmer
- Support of a wide choice of IDEs including STMicroelectronics free STVD-STM8, IAR™, Cosmic free IDEA
- 32.768KHz LSE crystal oscillator for the NUCLEO-8L152R8 only
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
STMicroelectronics
STM8
-
Nucleo-64-Entwicklungsboard STM8L152R8T6
No SVHC (17-Dec-2015)
8bit
-
STM8L152R8T6
-
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:China
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat