Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | € 85,840 |
Produktspezifikationen
Produktbeschreibung
410-376 is a Cmod S7 breadboardable Spartan-7 FPGA module designed to offer quick, simple, and flexible integration of an FPGA into circuit design, prototyping, and learning/hobby projects. This small, 48-pin DIP form factor board, populated with 36 pins, built around a Xilinx® Spartan®-7 FPGA that brings FPGA power and prototyping to a solderless breadboard. The board includes a Quad-SPI flash for programming, as well as a USB-JTAG programming circuit and USB-UART bridge. It also features a clock source, Pmod port, onboard I/O with LEDs and pushbuttons. There are 32 FPGA I/O signals, 2 FPGA analogue input signals, an external power input rail, and ground that are routed to 100-mil-spaced through-hole pins, making Cmod S7 compatible with solderless breadboards. This form factor makes the Cmod S7 great option for flexible and affordable prototyping or learning FPGA and digital logic circuits. At just .7" by 3.05", it can also be loaded in a standard socket and used in embedded systems.
- Xilinx Spartan-7 FPGA (XC7S25-1CSGA225C) 3,650 slices containing four 6-input LUTs and 8 flip-flops
- 1620Kbits of fast block RAM, 80 DSP slices, internal clock speeds exceeding 450MHz
- On-chip analogue-to-digital converter (XADC), programmable over JTAG and Quad-SPI Flash
- 4MB Quad-SPI flash memory, USB-JTAG programming circuitry and USB-UART bridge
- Powered from USB or 5V external supply connected to DIP pin 24 (micro USB cable NOT included)
- Push-buttons and LEDs: 2 buttons, 4 LEDs, 1 RGB LED
- Expansion connectors: 1 Pmod connector, 8 total FPGA I/O
- 48-pin DIP form-factor headers: 36 populated pins, 32 total FPGA I/O
- 2 single-ended 0-3.3V analogue inputs to XADC
Technische Spezifikationen
Xilinx
-
Spartan-7
Cmod S7-Board XC7S25-1CSGA225C, Kartonverpackung mit schützendem Schaumstoff
No SVHC (21-Jan-2025)
FPGA
XC7S25-1CSGA225C
Lötfreie Steckplatinen
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Taiwan
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat