Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | € 112,810 |
Produktspezifikationen
Produktbeschreibung
AUIR3242S board back-to-back is a semiconductor-based solution of a fail-safe/fail operational power switch for automotive applications. AUIR3242S board has a back-to-back, N-channel MOSFET common source structure and allows replacement of any mechanical relay by cutting the current flow in both directions. Additionally, the back-toback structure blocks current in case of reverse battery situation. The MOSFET are protected against linear mode by UVLO (Under voltage lock-out) feature, integrated in the driver. An analogue and digital circuit are implemented to monitor driver’s boost converter activity and detect gate source leakage of MOSFET.
- Designed for 50A continuous, 80A for one-minute operation
- Very low quiescent current on and off state
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
Infineon
Power-Management
Evaluationsboard AUIR3242S
No SVHC (27-Jun-2018)
AUIR3242S
High-Side-Leistungsschalter
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Germany
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat