Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | € 38,830 |
Produktspezifikationen
Produktbeschreibung
BTS5200ENADAUGHBRDTOBO1 is a daughterboard that comes with 1 one channel high-side switch BTS5200-1ENA and is compatible with the PROFET™+ motherboard. The purpose of this board is to provide a quick pick-and-place solution for customers' lab evaluations. The motherboard in combination with the daughterboard is capable to drive typical automotive loads. It is used in applications such as body applications, lighting, and power distribution.
- Operating voltage range from 5V to 28V
- PWM capability up to 200 to 300Hz
- Overtemperature with restart, overvoltage, enhanced short circuit operation
- Diagnosis: overtemperature switch off detection, stable diagnostic signal during short circuit
- High short-circuit robustness
- Very low output leakage current (≤ 0.5μA up to 85°C)
- Targeted for automotive applications
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
Infineon
Power-Management - Leistungsschalter
High-Side-Leistungsschalter
Tochterplatine BTS5200-1ENA
No SVHC (21-Jan-2025)
BTS5200-1ENA
Tochterplatine - Lastschalter
PROFET+-Hauptplatine PROFETMOTHERBRDTOBO1
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Produkt-Konformitätszertifikat