Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | € 124,540 |
Produktspezifikationen
Produktbeschreibung
Si83418AFA smart switch evaluation kit, allows designers to evaluate the Si834x 4 channel, low-side (sinking), isolated smart switch with a parallel input and SPI interface. The included evaluation board is populated with the Si83418AFA-IF isolated smart switch, test points to monitor all critical signal paths, as well as easy-to-use screw terminals for the logic interface and switch power supplies, as well as the channel inputs and outputs. The board is populated with a convenient pair of sockets and leads allowing to quickly daisy-chain Si834x evaluation boards that have an SPI interface and evaluate them using a single pair of power supply connections and one SPI bus. The board also includes a convenient LED indicator attached to the fault output. The kit allows designers to quickly evaluate the isolated smart switches’ functionality and performance driving typical loads with a wide range of power supplies.
Lieferumfang
Si83418AFA-EVB evaluation board, Si83418AFA-IF 4 ch. low-side isolated smart switch with parallel input & SPI interface in a 9x9 DFN package, CP2130 USB to SPI evaluation board, USB A to micro USB cable, 10-pin female to female ribbon cable, header.
Technische Spezifikationen
Silicon Laboratories
Power-Management - Leistungsschalter
Evaluationsboard Si83418AFA-IF, CP2130 USB-SPI-Evaluationsboard, USB-Kabel mit USB A auf Micro-USB/10-poliges Flachbandkabel mit Buchsenleiste auf Buchsenleiste
To Be Advised
SI83418AFA-IF
Isolierter, intelligenter Schalter
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat