1 Sie können sich jetzt einen Nachschub sichern
Menge | |
---|---|
1+ | € 43,850 |
Produktspezifikationen
Produktbeschreibung
EVAL-ADA4351-2EBZ is an evaluation board. It is designed to help users evaluate the ADA4351-2, a two-channel programmable gain transimpedance amplifier (PGTIA) that features an integrated gain switching network with two user-defined gain states that can be set via external resistors. The EVAL-ADA4351-2EBZ comes populated with the key components that allow users to run and evaluate the board quickly and with relative ease. That aside, the EVALADA4351-2EBZ also provides open resistor and capacitor slots on its input and output stages, allowing the user to install components with user-defined values for connections such as a low-pass filter (LPF) or voltage divider. It is accessible through subminiature version A (SMA) female socket edge mounts that allow users to directly connect test equipment to the inputs and outputs of both channels, as well as the gain switch control pins.
- Enables quick prototyping
- Provisions for user-defined circuit configuration, including provisions for photodiodes
- Available edge-mounted SMA connectors and test points for simple connection with test equipment
Lieferumfang
EVAL-ADA4351-2EBZ evaluation board, 5 shunt connectors (2 usable and 3 extra).
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Analog Devices
Verstärker
Evaluationsboard ADA4351-2, 5 Shunt-Steckverbinder
No SVHC (21-Jan-2025)
ADA4351-2
Transimpedanzverstärker
-
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat