Produktspezifikationen
Produktbeschreibung
The SN65LVDM176DGKG4 is a differential Line Driver and Receiver configured as a transceiver that uses low-voltage differential signaling to achieve signaling rates as high as 400Mbit/s. This circuit is similar to TIA/EIA-644 standard compliant devices (SN65LVDS) counterparts except that the output current of the drivers is doubled. This modification provides a minimum differential output voltage magnitude of 247mV into a 50Ω load and allows double-terminated lines and half-duplex operation. The receiver detects a voltage difference of less than 50mV with up to 1V of ground potential difference between a transmitter and receiver. The intended application of this device and signaling technique is for half-duplex or multiplex baseband data transmission over controlled impedance media of approximately 100Ω characteristic impedances. The transmission media may be printed-circuit board traces, backplanes or cables. The SN65LVDM176 is characterized for operation from \x9640 to 85°C.
- Low-voltage differential driver and receiver for half-duplex operation
- ESD Protection exceeds 15kV on bus pins
- Operates from a single 3.3V supply
- Propagation delay times
- LVTTL Levels are 5V tolerant
- Bus pins are high impedance when disabled or with VCC less than 1.5V
- Open-circuit fail-safe receiver
- Green product and no Sb/Br
Anwendungen
Industrie, Automatisierung & Prozesssteuerung, Signalverarbeitung, Takt & Timing
Hinweise
Die ultimative Rate und die Distanz der Datenübertragung hängt von den Dämpfungseigenschaften des Mediums, Der Rauschkopplung zur Umgebung und anderen anwendungsspezifischen Eigenschaften ab.
Technische Spezifikationen
Transceiver
VSSOP
8Pin(s)
3.6V
-
85°C
-
-
VSSOP
3V
-
-40°C
-
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat