70 Sie können sich jetzt einen Nachschub sichern
Menge | |
---|---|
1+ | € 41,790 |
10+ | € 31,140 |
25+ | € 29,390 |
100+ | € 28,800 |
250+ | € 28,210 |
Produktspezifikationen
Produktbeschreibung
AD688 is a high precision ±10V tracking reference. Low tracking error, low initial error, and low temperature drift give the device reference absolute ±10V accuracy performance previously unavailable in monolithic form. It uses a proprietary ion-implanted buried zener diode, and laser wafer drift trimming of high stability thin-film resistors to provide outstanding performance. It includes the basic reference cell and three additional amplifiers. The amplifiers are laser-trimmed for low offset and low drift and maintain the accuracy of the reference. The amplifiers are configured to allow kelvin connections to the load and/or boosters for driving long lines or high current loads, delivering the full accuracy of the device where it is required in the application circuit. The low initial error allows the device to be used as a system reference in precision measurement applications requiring 12bit absolute accuracy.
- Output voltage error is 4mV max at (25°C, +10V)
- ±10V tracking error is +1.5mV max at (25°C, +10V)
- Output voltage drift is +8ppm/°C max at (25°C, +10V)
- Line regulation is +200µV/V max at (25°C, +10V)
- Load regulation is ±50µV/mA max at (+10V output, 0<lt/>IOUT<lt/>10mA)
- Supply current is 12mA max at (25°C, +10V)
- Output noise is 6µV p-p typ at (0.1Hz to 10Hz, 25°C, +10V)
- Operating temperature range from -40°C to + 85°C
- Package style is 16-lead WSOIC
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
In Reihe
9.996V
4mV
WSOIC
Oberflächenmontage
-40°C
-
No SVHC (21-Jan-2025)
10V
AD688 Series
10.004V
8ppm/°C
16Pin(s)
15V
85°C
MSL 1 - unbegrenzt
-
WSOIC
Technische Dokumente (3)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat