Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | € 382,000 |
Produktspezifikationen
Produktbeschreibung
N2870A passive probe offers DC to 35MHz and 1:1 attenuation factor, making this probe ideal for low-level signal measurements. Probe densely populated IC components or surface-mount devices used in high-speed digital applications with a compact 2.5mm probe head diameter, low input capacitance, and various fine-pitch probe tip accessories. The sharp, spring-loaded probe tip keeps the probe from slipping off the device under test. Insulating IC caps helps you centre small probe tip on the IC lead, so it doesn't short adjacent leads. Reduce ground inductance while easily accessing the ground with our standard flat blade ground connector and self-adhesive copper ground pad. Optional probe tip accessories provide specialized capabilities for demanding applications. Compatible with Keysight InfiniiVision and Infiniium Series oscilloscopes with 1Mohm input.
- 39pF input capacitance
- 1Mohm input resistance (when terminated into 1Mohm scope input)
- Max input voltage: 30Vrms mains isolated, 60VDC
Lieferumfang
Passive probe, 2 rigid probe tips, 2 spring loaded probe tips, Sprung hook, Ground blade with 2 copper pads, IC cap 2.5-0.5mm green, IC cap 2.5-0.65mm blue, IC cap 2.5-0.8mm grey, IC cap 2.5-1.0mm brown, IC cap 2.5-1.27mm black, Insulating cap 2.5mm, Protection cap 2.5mm, BNC adapter, Ground spring, Ground lead, Colour coded rings, User’s guide manual.
Technische Spezifikationen
Passiv
55V
Oszilloskope der Baureihen InfiniiVision & Infiniium von Keysight Technologies
No SVHC (17-Jan-2023)
35MHz
1:1
N2870A Series
Technische Dokumente (3)
Zugehörige Produkte
4 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Georgia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat