Produktspezifikationen
Alternativen für FLUKE 481-DESI
1 Produkt(e) gefunden
Produktbeschreibung
The Fluke 481 Radiation Detection Meter is a portable and practical means for discovering irradiated goods, and for helping remediate contaminant and safety issues while minimally affecting performances. Ideal for detecting irradiated goods, equipment, surfaces or environments in industrial settings, the 481 Radiation Meter helps ascertain worker safety and compliance to federal regulations. Use of the Fluke 481 assures employees that radiation dangers are known, monitored and calculated for their security. Whenever radiation is found, a clear and quantifiable result provides handlers to comply with federal guidelines while avoiding unnecessary steps that could stop procedures, impact productivity or lead to missed revenue.
- Detects skin-dose (beta particle) and deep-dose (gamma) and X-ray radioactivity
- Requires no adjustments; simple two button process
- Provides promptly read, correct value through auto ranging capability
- Easily visible inside truck trailers and other low-light situations with automated backlight
- Works dependably inside or outside thanks to sealed case
- 30 % more precise than other available meters
- Delivers more than one week of uninterrupted functioning with two 9-volt alkaline batteries
- Proven in use by state and local governmental emergency response professionals, state inspectors etc
- Measures both dose and dose-rate
- Valuable for contamination-detection, radiation area metering, radiation-level monitoring etc
- Rugged Fluke design
Anwendungen
Messtechnik
Technische Spezifikationen
-4°F
0% to 100%
-
To Be Advised
122°F
-
Compute Module 3+ Series
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat