Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | |
---|---|
1+ | € 25,680 |
5+ | € 24,160 |
10+ | € 21,400 |
50+ | € 19,120 |
100+ | € 17,960 |
Produktspezifikationen
Produktbeschreibung
The C062H series epoxy moulded radial through-hole Ceramic Capacitor in X7R dielectric features a robust and proprietary base metal dielectric system that offers industry-leading performance in extreme high pressure and high temperature environments up to 200°C. These capacitors are designed specifically to withstand the severe shock and vibration conditions associated with deep-well and horizontal drilling activities and are well suited for use in aerospace engine compartments, geophysical probes, hybrid and electric automotive motor drives. As high temperature electronic module complexity increases, the size reduction of components becomes more and more critical. These devices are significantly smaller by volume than most competitor radial moulded capacitors, allowing for downsizing and replacement opportunities of larger high temperature precious metal electrode (PME) and base metal electrode (BME) dielectric system devices.
- High shock and vibration capability
- Radial through-hole form factor
- Gold-plated wire lead finish
- Low ESR and ESL
- High breakdown voltage strength
- Non-polar device, minimizing installation concerns
- Encapsulation meets flammability standard UL94V-0
- Halogen-free
- Halogen-free
Anwendungen
Verteidigung, Militär und Luft- & Raumfahrt, Motorantrieb & -steuerung, Fahrzeugelektronik, Industrie, Power-Management
Technische Spezifikationen
1µF
± 10%
X7R
Radial bedrahtet
-
2.29mm
-55°C
-
50V
PC-Pin
5.08mm
C062H RAD-LDD Indust Series
7.37mm
7.37mm
200°C
Lead (21-Jan-2025)
Technische Dokumente (3)
Alternativen für C062H105K5R5GA
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Mexico
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat