16 Sie können sich jetzt einen Nachschub sichern
Menge | |
---|---|
1+ | € 12,470 |
10+ | € 9,620 |
20+ | € 9,430 |
Produktspezifikationen
Produktbeschreibung
The 4.16.26.11.64 is a snap-in Electric Motor Capacitor is used for start and run. This 4.16.26 series is supplied with the main international approvals (IMQ-VDE-GOST). The dielectric is polypropylene film, the electrodes consist of an extremely thin metal coating obtained by vacuum evaporation. The capacitor has no risks of leakage. The cases are metallic, the covers are in self extinguishing plastic. The capacitor is sealed by an edging of the case on the cover, ensuring air-tight closure. The use of an-insulating container between the capacitive element and the metal case, combined with the blocking of the capacitive element in resin, make the capacitor extremely safe both from the electric point of view (earthing insulation) and in terms of resistance to vibrations. Equipped with a safety device in accordance with. The capacitors are equipped with a protection device against fire danger in compliance with EN 60252-1 Standards (safety protection class P2).
- 40mm Diameter
- 50/60Hz Working frequency
- 6.3mm Double tag terminal
- IP00 Protection rating
Anwendungen
Motorantrieb & -steuerung
Technische Spezifikationen
Metallisiertes PP
12µF
Bolzenbefestigung, M8
Steckanschluss
20V/µs
98mm
-25°C
No SVHC (19-Jan-2021)
Becher
± 5%
450V
12mm
40mm
4.16.26 Series
70°C
Technische Dokumente (1)
Alternativen für 4.16.26.11.64
2 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Romania
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat