Menge | |
---|---|
1+ | € 138,040 |
Produktspezifikationen
Produktbeschreibung
PD30CTBR35BPM5IO is a photoelectric background suppression long-range sensor with IO-link communication. It is a part of the latest generation of high-performance photoelectric sensors designed to solve most detection tasks due to the new IO-link features. New implemented functions with weight on functionality, reliability, and predictive maintenance make this sensor ideal for Industry 4.0. It has easy customization to specific OEM requests by use of the built-in IO-Link functionalities. The output can be operated either as a standard switching output or in IO-link mode. The logging function features temperatures, detecting counter, power cycles, and operating hours. In IO-link mode, the sensor will generate 16-bit analogue process data output representing various selectable process data such as received signal level. Application function includes pattern recognition, speed and length, divider function, and object and gap monitoring.
- Sensing principle is photoelectric sensor, rectangular plastic housing
- Top trimmer, background suppression, red light, sensing distance is 350mm
- Selectable: N.O. or N.C, M8 connector, sensing distance and hysteresis
- Detects presence or absence of objects that cut off the light from the emitter
- The detection distance is very independent of the colour of the object to detect
- Measured sensing distance as process data, neighbour interference protection
- Sensing distance by potentiometer, teach by wire or by IO-link parameter
- Quality of run and quality of teach result, temperature data for preventive maintenance
- Front-end check for preventive maintenance, logic functions such as: AND, OR, X-OR and SR-FF
- Operating ambient temperature range from -25°C to +60°C
Technische Spezifikationen
350mm
Hintergrund-/Vordergrundausblendung
10V
30V
Push-Pull, NPN / PNP, SPST-NO / SPST-NC
PD30CTBR35BPxxIO Series
M8-Steckverbinder, 4-polig
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
RoHS
RoHS
Produkt-Konformitätszertifikat