Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | |
---|---|
2500+ | € 0,361 |
7500+ | € 0,354 |
Produktspezifikationen
Produktbeschreibung
AP2156MPG-13 is an integrated high-side power switch optimized for the universal serial bus (USB) and other hot-swap applications. It offers current and thermal limiting and short circuit protection as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain flag output prevents false over-current reporting and does not require any external components. The application includes consumer electronics – LCD TV & monitor, game machines, communications – set-top-box, GPS, smartphone, computing – laptop, desktop, servers, printers, docking station, HUB.
- Dual USB port power switches, over-current and thermal protection
- 0.8A accurate current limiting, reverse current blocking
- Input voltage range from 2.7V to 5.5V, ESD protection: 6KV HBM, 300V MM
- Input shutdown current is 1µA maximum at (TA = +25°C, CIN = 10µF, VIN = +5V)
- Input leakage current is 1µA maximum at (disabled, OUT grounded)
- Short-circuit response time is 20µs typ at (VOUT = 0V to IOUT = ILIMIT (short applied to output))
- Reverse leakage current is 1µA typical at (disabled, VIN = 0V, VOUT = 5V, IREV at VIN)
- Active-high enable, UL recognized, file number E322375, IEC60950-1 CB scheme certified
- Ambient temperature range from -40°C to +85°C
Technische Spezifikationen
High-Side
5V
0.135ohm
8Pin(s)
Aktiv-High
-40°C
-
No SVHC (27-Jun-2024)
-
2Kanäle
800mA
MSOP-EP
Ja
2Ausgänge
85°C