ARM Microcontrollers:
7.068 Products FoundFind a huge range of ARM Microcontrollers at Farnell Austria. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, NXP, Microchip, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
MCU Core Size
Operating Frequency Max
Core Architecture
CPU Speed
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2776012 RoHS | Each | 1+ €8.50 10+ €5.69 25+ €5.65 50+ €5.37 100+ €5.15 More Pricing... | Total:€8.50 Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | - | ARM Cortex-M3 | - | - | - | - | 32 bit | 100MHz | - | - | 256KB | - | - | 100Pins | LQFP | - | 70I/O's | - | CAN, I2C, I2S, SPI, UART | - | 64KB | - | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | - | ||||
Each | 1+ €4.18 10+ €4.06 25+ €3.94 50+ €3.83 100+ €3.71 More Pricing... | Total:€4.18 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 48Pins | UFQFPN | - | 38I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €1.51 10+ €1.12 25+ €1.10 50+ €1.08 100+ €1.06 More Pricing... | Total:€1.51 Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 16KB | - | - | 20Pins | TSSOP | - | 15I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ €9.73 10+ €7.49 25+ €6.95 50+ €6.67 100+ €6.39 More Pricing... | Total:€9.73 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 512KB | - | - | 100Pins | LQFP | - | 83I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 160KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €9.68 10+ €7.08 25+ €6.94 50+ €6.80 100+ €6.66 | Total:€9.68 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 128KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €9.70 10+ €7.49 25+ €7.09 50+ €6.95 | Total:€9.70 Min: 1 / Mult: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | - | ARM Cortex-M4, ARM Cortex-M0+ | - | - | - | - | 32 bit | 150MHz | - | - | 1024KB | - | - | 116Pins | BGA | - | 78I/O's | - | I2C, I2S, LIN, SPI, UART, USB | - | 288KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | - | - | |||||
Each | 1+ €6.90 10+ €4.97 25+ €4.59 50+ €4.55 100+ €4.51 More Pricing... | Total:€6.90 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 100MHz | - | - | 512KB | - | - | 100Pins | LQFP | - | 81I/O's | - | CAN, I2C, I2S, SPI, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €12.61 10+ €9.97 25+ €9.66 50+ €9.35 100+ €9.04 | Total:€12.61 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 120MHz | - | - | 2MB | - | - | 144Pins | LQFP | - | 115I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €16.94 10+ €13.59 25+ €12.75 50+ €12.37 100+ €11.56 | Total:€16.94 Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | - | 32 bit | 216MHz | - | - | 2MB | - | - | 176Pins | LQFP | - | 132I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 512KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ €9.90 10+ €9.40 25+ €8.90 50+ €8.40 100+ €7.90 | Total:€9.90 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-R4F | - | - | - | - | 32 bit | 180MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 71I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 384KB | - | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ €3.58 10+ €2.80 25+ €2.66 50+ €2.56 100+ €2.45 More Pricing... | Total:€3.58 Min: 1 / Mult: 1 | PSoC 4 Family CY8C41xx Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 48MHz | - | - | 32KB | - | - | 48Pins | TQFP | - | 38I/O's | - | I2C, SPI, UART | - | 4KB | - | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | - | |||||
Each | 1+ €6.86 10+ €4.94 25+ €4.53 50+ €4.46 100+ €4.38 More Pricing... | Total:€6.86 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 512KB | - | - | 100Pins | LQFP | - | 83I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 160KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €14.96 10+ €11.18 25+ €10.43 50+ €10.37 100+ €10.31 | Total:€14.96 Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7 | - | - | - | - | 32 bit | 200MHz | - | - | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 512KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ €3.31 10+ €3.19 25+ €3.08 50+ €2.96 100+ €2.84 More Pricing... | Total:€3.31 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 128KB | - | - | 48Pins | LQFP | - | 38I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €3.01 10+ €2.35 25+ €2.17 50+ €2.14 100+ €2.12 More Pricing... | Total:€3.01 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4F | - | - | - | - | 32 bit | 80MHz | - | - | 128KB | - | - | 48Pins | QFN | - | 38I/O's | - | I2C, LPUART, SPI, USART, USB | - | 40KB | - | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €11.03 10+ €8.29 25+ €8.20 50+ €8.10 100+ €8.01 | Total:€11.03 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 120MHz | - | - | 2MB | - | - | 100Pins | LQFP | - | 83I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €4.41 10+ €3.37 25+ €3.32 50+ €3.26 100+ €3.21 More Pricing... | Total:€4.41 Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 80MHz | - | - | 256KB | - | - | 49Pins | WLCSP | - | 39I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | - | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ €14.60 10+ €11.65 25+ €10.91 50+ €10.04 100+ €9.31 | Total:€14.60 Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | - | 32 bit | 216MHz | - | - | 1MB | - | - | 176Pins | LQFP | - | 140I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 512KB | - | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ €3.83 10+ €2.98 25+ €2.77 50+ €2.55 100+ €2.24 More Pricing... | Total:€3.83 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | - | I2C, I2S, SPI, USART | - | 16KB | - | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ €5.93 10+ €4.57 25+ €4.22 50+ €3.88 100+ €3.86 More Pricing... | Total:€5.93 Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | - | ARM Cortex-M4F, ARM Cortex-M0+ | - | - | - | - | 32 bit | 64MHz | - | - | 512KB | - | - | 68Pins | VFQFPN-EP | - | 49I/O's | - | I2C, LPUART, SAI, SPI, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | - | |||||
Each | 1+ €7.72 10+ €6.01 25+ €5.92 50+ €5.84 100+ €5.75 More Pricing... | Total:€7.72 Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | - | ARM Cortex-M4 | - | - | - | - | 32 bit | 100MHz | - | - | 1MB | - | - | 48Pins | UFQFPN | - | 36I/O's | - | CAN, I2C, I2S, SAI, SPI, UART, USART | - | 320KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €1.58 10+ €1.16 50+ €1.06 100+ €0.87 250+ €0.81 More Pricing... | Total:€1.58 Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | - | ARM Cortex-M0 | - | - | - | - | 32 bit | 48MHz | - | - | 32KB | - | - | 32Pins | LQFP | - | 26I/O's | - | I2C, SPI, USART | - | 4KB | - | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ €21.00 5+ €19.03 10+ €17.04 25+ €15.03 50+ €14.79 | Total:€21.00 Min: 1 / Mult: 1 | Traveo T2G Family CYT3BB Series Microcontrollers | - | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | - | - | 32 bit | 250MHz | - | - | 4160KB | - | - | 176Pins | TEQFP | - | 148I/O's | - | CAN, I2C, I2S, LIN, SPI, UART | - | 768KB | - | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo II | CYT3BB | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.15 250+ €1.14 500+ €1.13 1000+ €1.12 | Total:€115.00 Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | - | - | 32 bit | 32MHz | - | - | 32KB | - | - | 28Pins | UFQFPN | - | 21I/O's | - | I2C, LPUART, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each | 1+ €11.78 10+ €9.29 25+ €8.19 50+ €7.94 100+ €7.66 | Total:€11.78 Min: 1 / Mult: 1 | STM32 Family STM32H7 Series Microcontrollers | - | ARM Cortex-M7F | - | - | - | - | 32 bit | 550MHz | - | - | 1MB | - | - | 144Pins | LQFP | - | 97I/O's | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 564KB | - | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | - | |||||