0
0 Items€0.00
ex VAT
ex VAT

Multipair Cable:

1.386 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1769514

RoHS

Reel of 152
Reel
1+
€1,178.000
5+
€1,154.000
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
498.69ft
152.4m
Grey
19 x 36AWG, 19 x 34AWG
600V
PVC
Tinned Copper
7.11mm
-
DeviceBus Series
1285870

RoHS

Reel of 1
Reel
1+
€465.100
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.64mm²
328ft
100m
Purple
7 x 0.2mm
250V
LSZH
Copper
8mm
-
UNITRONIC BUS PB Series
1182083

RoHS

Reel of 1
Reel
1+
€229.020
5+
€224.440
Min: 1 / Mult: 1
Unscreened
1 Pair
20AWG
0.519mm²
500ft
152.4m
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
5.1mm
-
-
1712538

RoHS

Reel of 1
Reel
1+
€76.480
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
6.05mm
-
-
1182147

RoHS

Reel of 152
Reel
1+
€638.670
5+
€625.900
Min: 1 / Mult: 1
Screened
3 Pair
22AWG
0.325mm²
498.69ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Tinned Copper
6.93mm
-
-
1218677

RoHS

1 Metre
1+
€5.520
10+
€5.330
25+
€5.150
50+
€4.780
Min: 1 / Mult: 1
Screened
6 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
7.34mm
-
-
1235609

RoHS

Reel of 1
Reel
1+
€36.160
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
0.2mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
5.3mm
-
-
1218675

RoHS

1 Metre
1+
€4.820
10+
€4.660
25+
€4.500
50+
€4.180
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
6.73mm
-
-
1972542

RoHS

1 Metre
1+
€1.810
10+
€1.750
25+
€1.690
50+
€1.570
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.22mm²
-
-
Purple
7 x 0.2mm
500V
LSZH
Copper
3.9mm
-
Purple Series
1712527

RoHS

Reel of 1
Reel
1+
€40.270
5+
€39.460
10+
€38.660
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
-
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
4.09mm
-
-
1235607

RoHS

Reel of 1
Reel
1+
€70.490
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 0.2mm
300V
PVC
Tinned Copper
5.8mm
-
-
1891089

RoHS

1 Metre
1+
€2.970
10+
€2.870
25+
€2.770
50+
€2.570
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.22mm²
-
-
Grey
7 x 0.1mm, 21 x 0.1mm
-
Neoprene, PVC
Copper
6.35mm
-
-
1182137

RoHS

Reel of 1
Reel
1+
€558.980
Min: 1 / Mult: 1
Screened
6 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
7.34mm
-
-
1712533

RoHS

Reel of 1
Reel
1+
€119.440
5+
€117.050
10+
€114.660
Min: 1 / Mult: 1
Screened
7 Pair
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
7.59mm
-
-
1218676

RoHS

1 Metre
1+
€5.890
10+
€5.690
25+
€5.500
50+
€5.100
Min: 1 / Mult: 1
Screened
5 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
7.34mm
-
-
Reel of 1
Reel
1+
€46.440
3+
€43.790
Min: 1 / Mult: 1
Unscreened
4 Pair
-
0.196mm²
328ft
100m
White
Solid
-
PVC
Copper
5mm
-
-
1182095

RoHS

Reel of 1
Reel
1+
€389.280
5+
€381.490
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
498.69ft
152.4m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
6.73mm
-
-
1182123

RoHS

Reel of 1
Reel
1+
€92.840
5+
€91.300
10+
€89.750
Min: 1 / Mult: 1
Screened
4 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
6.73mm
-
-
1182469

RoHS

Reel of 1
Reel
1+
€219.630
5+
€215.240
10+
€210.840
Min: 1 / Mult: 1
Screened
19 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
11.4mm
-
-
1302758

RoHS

Reel of 305
Reel
1+
€368.340
5+
€322.300
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.36mm²
1000ft
304.8m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
4.31mm
-
-
1922845

RoHS

Reel of 1
Reel
1+
€251.820
Min: 1 / Mult: 1
Screened
2 Pair
28AWG
-
164ft
50m
Grey
7 x 36AWG
300V
PVC
Tinned Copper
4.72mm
-
Pro-Tekt Series
1182094

RoHS

Reel of 1
Reel
1+
€603.540
5+
€591.470
Min: 1 / Mult: 1
Screened
3 Pair
24AWG
0.2mm²
1000ft
304.8m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.89mm
-
-
2396433

RoHS

Reel of 1
Reel
1+
€400.570
5+
€388.660
10+
€380.730
Min: 1 / Mult: 1
Screened
7 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
5.6mm
-
-
2059854

RoHS

Reel of 1
Reel
1+
€238.100
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.456mm²
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
10.52mm
-
-
1218689

RoHS

1 Metre
1+
€14.480
10+
€13.990
25+
€13.510
50+
€12.550
Min: 1 / Mult: 1
Screened
5 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
30V
PVC
Tinned Copper
8mm
-
-
51-75 of 1386 items
of 56 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account