ex VAT

SMD Toroidal Inductors:

52 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1704097

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.500
10+
€2.260
20+
€2.110
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
2333655

RoHS

Date/Lot Code

Each
1+
€2.400
5+
€2.210
10+
€2.020
20+
€2.000
40+
€1.770
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
120µH
5.1A
0.035ohm
± 10%
30.5mm
25.4mm
15.75mm
2288970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.910
10+
€3.020
50+
€2.180
200+
€1.890
400+
€1.650
More Pricing...
Min: 1 / Mult: 1
SPT Series
1.1µH
4.8A
0.016ohm
± 20%
8.64mm
8.64mm
7mm
1890725

RoHS

Date/Lot Code

Each
1+
€4.950
5+
€4.900
10+
€4.850
25+
€4.750
50+
€4.650
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
33µH
2.5A
0.07ohm
± 10%
23mm
18.5mm
11.5mm
2288996RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.300
250+
€3.030
Min: 100 / Mult: 1
SPT Series
26µH
3.4A
0.032ohm
± 20%
17.78mm
17.02mm
10.5mm
2288996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.430
10+
€4.350
25+
€3.970
50+
€3.560
100+
€3.300
More Pricing...
Min: 1 / Mult: 1
SPT Series
26µH
3.4A
0.032ohm
± 20%
17.78mm
17.02mm
10.5mm
2288984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.990
10+
€3.200
25+
€2.930
50+
€2.620
100+
€2.430
More Pricing...
Min: 1 / Mult: 1
SPT Series
2.8µH
8.8A
0.0046ohm
± 20%
16.89mm
16.89mm
10.5mm
2288975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.080
10+
€4.760
50+
€4.030
100+
€3.500
200+
€3.060
More Pricing...
Min: 1 / Mult: 1
SPT Series
35µH
1.6A
0.166ohm
± 20%
11.18mm
11.05mm
9.5mm
2288986RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.270
300+
€2.200
Min: 100 / Mult: 1
SPT Series
1.1µH
410mA
1.908ohm
± 20%
15.62mm
14.99mm
10.5mm
2333664

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.500
10+
€2.260
20+
€2.120
40+
€1.980
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
330µH
3.6A
0.1ohm
± 10%
30.5mm
25.4mm
19.81mm
2288998RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.920
25+
€4.430
50+
€4.210
100+
€3.990
250+
€3.770
Min: 10 / Mult: 1
SPT Series
73µH
2A
0.133ohm
± 20%
17.78mm
17.02mm
10.5mm
1929734

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.500
10+
€2.260
20+
€2.180
40+
€2.090
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
120µH
5.8A
0.039ohm
± 10%
30.5mm
25.4mm
22.1mm
2288970RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.180
200+
€1.890
400+
€1.650
750+
€1.330
Min: 100 / Mult: 1
SPT Series
1.1µH
4.8A
0.016ohm
± 20%
8.64mm
8.64mm
7mm
2288984RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.430
250+
€2.230
Min: 100 / Mult: 1
SPT Series
2.8µH
8.8A
0.0046ohm
± 20%
16.89mm
16.89mm
10.5mm
1890719

RoHS

Date/Lot Code

Each
1+
€4.950
5+
€4.900
10+
€4.850
25+
€4.750
50+
€4.650
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
10µH
5.3A
0.022ohm
± 10%
23mm
18.5mm
11.5mm
1929736

RoHS

Date/Lot Code

Each
1+
€2.340
5+
€2.190
10+
€2.050
20+
€1.900
40+
€1.800
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
22µH
9.7A
0.01ohm
± 10%
30.5mm
25.4mm
14.48mm
2288998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.970
10+
€4.920
25+
€4.430
50+
€4.210
100+
€3.990
More Pricing...
Min: 1 / Mult: 1
SPT Series
73µH
2A
0.133ohm
± 20%
17.78mm
17.02mm
10.5mm
1180552

RoHS

BOURNS JW MILLER
Each
126+
€2.230
500+
€2.040
1000+
€1.800
2500+
€1.670
Min: 126 / Mult: 126
PM2120 Series
1mH
2.5A
0
0
30.5mm
0
20.83mm
2288976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.890
10+
€2.610
50+
€2.320
100+
€2.030
200+
€1.790
More Pricing...
Min: 1 / Mult: 1
SPT Series
5.2µH
4.2A
0.024ohm
± 20%
11.18mm
11.05mm
9.5mm
2289000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
200+
€3.750
Min: 200 / Mult: 200
SPT Series
18µH
5.7A
0.012ohm
± 20%
23.88mm
23.88mm
10.5mm
2288982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€2.220
20+
€1.870
50+
€1.580
100+
€1.420
Min: 10 / Mult: 1
SPT Series
73µH
1.3A
0.29ohm
± 20%
14.35mm
14.22mm
9.5mm
2288982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.740
2+
€3.230
3+
€2.980
5+
€2.730
10+
€2.220
More Pricing...
Min: 1 / Mult: 1
SPT Series
73µH
1.3A
0.29ohm
± 20%
14.35mm
14.22mm
9.5mm
1929729

RoHS

Each
1+
€3.270
5+
€2.620
10+
€2.320
20+
€2.080
40+
€1.880
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
18µH
11.8A
0.009ohm
± 10%
30.5mm
25.4mm
20.83mm
2288994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€1.940
25+
€1.860
50+
€1.780
100+
€1.620
Min: 10 / Mult: 1
SPT Series
16µH
4.2A
0.019ohm
± 20%
17.78mm
17.02mm
10.5mm
2288994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.200
10+
€1.940
25+
€1.860
50+
€1.780
100+
€1.620
Min: 1 / Mult: 1
SPT Series
16µH
4.2A
0.019ohm
± 20%
17.78mm
17.02mm
10.5mm
26-50 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account