0
0 Items€0.00
ex VAT
ex VAT

Stacked Multilayer Ceramic Capacitors:

1.002 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3581835

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€2.140
Min: 500 / Mult: 500
15µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KRM Series
-55°C
125°C
-
3416463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.750
50+
€3.160
100+
€2.670
250+
€2.660
500+
€2.650
More Pricing...
Min: 1 / Mult: 1
15µF
100V
2220 [5750 Metric]
± 20%
X7S
3.35mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3416465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€11.590
50+
€8.890
100+
€7.670
250+
€7.640
500+
€7.290
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3581442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.910
50+
€2.030
100+
€1.570
250+
€1.510
500+
€1.440
More Pricing...
Min: 1 / Mult: 1
10µF
63V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
-
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3816888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€8.500
50+
€6.360
100+
€5.320
250+
€5.310
500+
€5.300
More Pricing...
Min: 1 / Mult: 1
47µF
50V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3784483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.210
10+
€2.300
50+
€2.220
100+
€1.910
200+
€1.790
More Pricing...
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
-
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
1826352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.820
10+
€3.700
50+
€3.490
300+
€3.080
600+
€2.900
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
-
-
-
-
KPS SMD Series
-55°C
125°C
-
1886982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.110
250+
€2.070
500+
€2.030
Min: 100 / Mult: 1
22µF
50V
2220 [5750 Metric]
± 20%
X5R
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
85°C
-
2522245

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€1.940
Min: 1000 / Mult: 1000
1µF
630V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2676645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.200
10+
€4.390
50+
€4.060
200+
€3.210
600+
€2.790
More Pricing...
Min: 1 / Mult: 1
1µF
500V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
KPS SMD Series
-55°C
125°C
-
2666684

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€2.030
Min: 1000 / Mult: 1000
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3581446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.540
10+
€3.220
50+
€2.830
100+
€2.480
200+
€2.320
More Pricing...
Min: 1 / Mult: 1
47µF
35V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3416465RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€11.590
50+
€8.890
100+
€7.670
250+
€7.640
500+
€7.290
More Pricing...
Min: 10 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3581441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€2.910
50+
€2.020
250+
€1.650
500+
€1.620
1000+
€1.360
More Pricing...
Min: 5 / Mult: 5
4.7µF
100V
2220 [5750 Metric]
± 10%
X7R
2.8mm
Surface Mount
-
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3416470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.850
50+
€3.520
100+
€2.810
250+
€2.710
500+
€2.610
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3529329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.750
10+
€1.920
50+
€1.710
100+
€1.500
500+
€1.470
More Pricing...
Min: 1 / Mult: 1
0.3µF
630V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3416467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.850
50+
€3.400
100+
€2.800
250+
€2.740
500+
€2.590
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3581449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.510
50+
€1.720
100+
€1.330
250+
€1.320
500+
€1.310
More Pricing...
Min: 1 / Mult: 1
0.22µF
1kV
2220 [5750 Metric]
± 20%
X7R
4.8mm
Surface Mount
-
-
-
-
KRM Series
-55°C
125°C
-
3770259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.730
10+
€1.900
50+
€1.630
250+
€1.360
500+
€1.210
More Pricing...
Min: 1 / Mult: 1
0.66µF
500V
1812 [4532 Metric]
± 10%
X7R
4.3mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.780
10+
€3.370
50+
€3.190
Min: 1 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2210742RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.600
250+
€2.550
500+
€2.500
Min: 100 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2522244

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€2.300
Min: 1000 / Mult: 1000
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210746RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.440
250+
€2.390
500+
€2.340
Min: 100 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210740RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.400
250+
€2.390
500+
€2.380
1000+
€2.000
Min: 100 / Mult: 1
47µF
25V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2809255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€5.700
10+
€4.190
50+
€3.640
200+
€3.120
600+
€2.980
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
KPS SMD Series
-55°C
125°C
AEC-Q200
51-75 of 1002 items
of 41 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account