Produktspezifikationen
Alternativen für FLUKE 6500-2 DE DMS BASIC
4 Produkte gefunden
Produktbeschreibung
The FLUKE 6500-2 DE DMS BASIC is a Portable Appliance Tester offers low weight, small size and one-touch solution. It is designed to enable to work faster without compromising safety. It comes with redesigned auto-test capabilities to help increase the number of portable appliance tests completed each day. DMS software can be user configured for the country of use, Dutch / German / French / English and is written for current versions of Windows (7 thru’ 10). Differences are keyboard, test socket, circuit for earth bond current and firmware (display language and settings).
- Integral QWERTY keyboard for rapid data entry
- USB flash drive capability for storage and transfer to PC
- Large backlit graphic display
- Pre-set, auto-test sequences for user convenience
- Integral site, location and description codes for faster data processing
- Memory review facility for more on-site control
Anwendungen
Messtechnik, Industrie
Lieferumfang
Portable appliance tester, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable, User manual on CD and Quick reference guide.
Hinweise
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technische Spezifikationen
250V
0.5mA bis 1.9mA
-
275mm
3.13kg
No SVHC (15-Jun-2015)
200mA, 25A
USB
114mm
200mm
6500-2 Series
Zugehörige Produkte
3 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Romania
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat