Menge | |
---|---|
1+ | € 14.801,000 |
Produktspezifikationen
Produktbeschreibung
FLUKE-PVA-1500T2 is a Solmetric PV analyser I-V curve tracer kit. Specifically designed for testing and analysing individual solar photovoltaic (PV) modules, this cost-effective curve tracer lets solar professionals accurately assess the performance of PV modules. In addition, this kit includes a PV analyser, a Solsensor measurement unit, open-end spanners, test leads, and more. PVA-1500T2 offers comprehensive data analysis and reporting features with an intuitive interface and portable design that makes it easy to use in both the field and the lab, this high-efficiency curve tracer gives technicians the ability to make informed decisions, maximizing the efficiency and reliability of solar installations. Built with durability and reliability in mind and boasting several advanced features - including enhanced precision measurement capabilities - this tracer is an essential tool for solar professionals seeking to optimize the performance and longevity of individual PV systems.
- Built-in PV performance modelling and advanced wireless irradiance, temperature and tilt sensing
- Unprecedented measurement throughput with sweep-to-sweep delays as low as nine seconds
- Saves time through automated data analysis and reporting, streamlining and interpreting results
- Uninterrupted measurements even in hot environments
- 20 to 1500VDC voltage, max current is 30A DC (module efficiency<19%), 10A DC (module efficiency≥19%)
- Advanced built-in PV model provides immediate PV performance checking
- Sweep-to-sweep delay of nine seconds to measure 3.5MW in under an hour
- Database of more than 70,000 modules with automatic updates
- Wireless interfaces for faster setup, safer work environment
- PC connection during testing allows you to analyse and manage data in the field
Lieferumfang
1500V PV analyser, Solsensor 300 measurement unit, Open end spanner set (MC4 wrenches), Test lead set (MC4 to dolphin clip), Module frame clamp, Pack of 2 K-type thermocouple temperature sensor, Pack of 50 adhesive discs, Spray bottle of distilled water, Micro-fibre cleaning cloth, 2 x MC4 connector savers, Solsensor lanyard tool, soft carrying case, Dual-port PVA charger plug, 2 x PVA USB charging cable, Quick reference card, One-year warranty.
Warnungen und Hinweise
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Hinweise
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technische Spezifikationen
PVA-1500 Series
-
-
1.5kV
-
No SVHC (15-Jun-2015)
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat