Menge | |
---|---|
1+ | € 18.911,000 |
Produktspezifikationen
Produktbeschreibung
FLUKE-SOL-INS37-KIT is a Solmetric high efficiency PV analyser I-V curve tracer insulation testing kit 2500V. This kit includes a 1500V curve tracer and a 2500V insulation multimeter. Offering comprehensive data analysis and reporting features with an intuitive interface and portable design that makes it easy to use in both field and lab, this high-efficiency curve tracer gives technicians the ability to make informed decisions, maximizing the efficiency and reliability of solar installations. An intuitive user interface enables easy navigation and real-time analysis, allowing for immediate identification of potential issues. The insulation resistance testing up to 2500V, this tester helps identify potential safety hazards and prevent system failures. From commissioning and routine maintenance to troubleshooting and performance optimization, this toolkit empowers solar professionals, allowing them to ensure the efficiency and reliability of solar installations.
- Built-in PV performance modelling and advanced wireless irradiance, temperature and tilt sensing
- Unprecedented measurement throughput with sweep-to-sweep delays as low as nine seconds
- Saves time through automated data analysis and reporting, streamlining and interpreting results
- Uninterrupted measurements even in hot environments
- 20 to 1500VDC voltage, max current of 30A DC (module efficiency<lt/>19%), 30A DC (module efficiency≥19%)
- Advanced built-in PV model provides immediate PV performance checking
- Sweep-to-sweep delay of nine seconds to measure 3.5MW in under an hour
- Database of more than 70,000 modules with automatic updates
- Wireless interfaces for faster setup, safer work environment
- PC connection during testing allows you to analyse and manage data in the field
Lieferumfang
1500V HE PV analyser, Fluke 1537, Solsensor 300 measurement unit, Open end spanner set (MC4 wrenches), Test lead set (banana jack to MC4), Test lead set (banana jack to dolphin clip), Module frame clamp, Pack of 2 K-type thermocouple temperature sensor, 50 x adhesive discs, Spray bottle of distilled water, I-V unit measurement head, Lanyard tool, I-V unit soft carrying case, Hard carrying case, Dual-port PVA charger plug, 2 x PVA USB charging cable, Quick reference card, 1yr warranty.
Warnungen und Hinweise
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Hinweise
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technische Spezifikationen
PV-Analysator-Kit PVA-1500HE2 Solmetric von Fluke, Isolationswiderstandsmesser 1537
No SVHC (15-Jun-2015)
PVA-1500 Series
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
Produkt-Konformitätszertifikat