Produktspezifikationen
Produktbeschreibung
The AUIR08152STR from Infineon is an automotive grade buffer high power gate driver in 8 pin SOIC package. This buffer brings high power gate drive capability to all pre-driver stages. It is the output extension of the wide I.R gate driver families. It features a negative gate bias for applications requiring high levels of dv/dt immunity, a low power consumption mode as well as the full time ON gate drive ability. Shoot-through prevention is extended even when the AUIR08152S supplies are absent by mean of a Gate to Emitter self-clamping impedance. Ideally used at high power inverters and EV/HEV power trains.
- 13V to 25V operating voltage
- Low supply current, outputs current of ±10A
- Automotive grade AEC-Q100 qualified
- High peak output current
- Negative turn-off bias (0 to -10V)
- Separate Ron/Roff resistors
- Undervoltage lockout
- Full time ON capability
- Low propagation delay time
- Gate clamping when no supply
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technische Spezifikationen
1Kanäle
High-Side und Low-Side
8Pin(s)
Oberflächenmontage
10A
13V
-40°C
150ns
-
-
Nicht isoliert
IGBT, MOSFET
SOIC
Nicht invertierend
10A
25V
150°C
230ns
AEC-Q100
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Malaysia
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat