Ihr Bedarf geht darüber hinaus?
Menge | |
---|---|
1+ | € 7,950 |
6+ | € 7,140 |
Produktbeschreibung
The 6571 is a powerful Cleaner or Degreaser for brake and clutch parts. A non-chlorinated solvent blend, formulated to quickly and safely remove brake fluid, grease, oil and other contaminants from brake and clutch parts. Brakleen helps brakes last longer and perform better. Effectively removes brake fluid, grease, oil and hardened deposits. Reduces disc-brake squeal and clutch chatter, can be applied without disassembly, low surface tension gives excellent penetration and ensures superior dissolving and degreasing properties. Stable, non-staining and non-corrosive to metals, safe on most plastics, coatings and rubbers (test prior to use). Aerosol is equipped with a 360° (upside-down) spray valve and extension tube for added convenience. Aerosol is pressurized with non-flammable CO₂ propellant, giving an active product content of over 97%.
- Degreases instantly
- Evaporates quickly
- Leaves no residue
- 55 to 120°C Boiling temperature range
- <lt/>0°C Flash point
- 2.8 Evaporation rate
- 0.712g/cm³ Relative density
- <gt/>200°C Auto-ignition temperature
Anwendungen
Industrie
Technische Spezifikationen
-
Spray
-
Maschinen
500ml
-
Technische Dokumente (3)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Belgium
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
Produkt-Konformitätszertifikat