Produktspezifikationen
Produktbeschreibung
LOCTITE® 4304 is a light cured cyanoacrylate-based adhesive offering high plastic adhesion and low intensity curing. The product offers a rapid fixturing time of just 2 secs and a tack-free time of less than 5 secs. It also cures in bond gaps using surface humidity and can be used for bonding materials other than plastics, such as metals, ceramics and paper. It is designed for bonding applications that require very rapid fixturing, fillet cure or surface cure. The UV light cure properties facilitate rapid curing of exposed surface areas thereby minimizing blooming and providing an alternative to solvent borne accelerators. Suitable for use in the assembly of disposable medical devices.
- Very fast fixturing
- Transparent, light yellow-green to dark blue-green liquid appearance
- Secondary cure system (surface moisture, wavelength for cure: UV / VIS)
- Cyanoacrylate/UV technology
- 20mPa.s (cP) brookfield viscosity (#7sp/20/rpm)
- Ethyl cyanoacrylate with photoinitiator chemical
- One part - requires no mixing
- Low viscosity
- Qualified to Henkel's ISO 10993 protocol
Technische Spezifikationen
Cyanacrylat
UV / sichtbares Licht
Flasche
28.3g
No SVHC (25-Jun-2020)
Grün, Transparent
5220Psi
-
4304
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat