Benachrichtigen Sie mich, wenn das Produkt wieder vorrätig ist
Menge | |
---|---|
1+ | € 57,670 |
10+ | € 52,970 |
20+ | € 50,890 |
Produktspezifikationen
Produktbeschreibung
LOCTITE® 4902 is a clear, colourless, 1-part, highly flexible cyanoacrylate liquid adhesive designed for the assembly of flexible medical devices. It facilitates the use of dissimilar and opaque substrates while improving device performance. It offers significant performance enhancements compared to standard cyanoacrylates, including strength in flexing bond lines and resistance to leaks with excellent sealing capability. Known performance advantages of cyanoacrylates are maintained, including speed, ease of use and strength. It has been qualified to Henkel's ISO 10993 protocol. Known performance advantages of cyanoacrylates are maintained including speed, ease of use and strength.
- High flexibility, elongations up to 155%
- Speed - fixtures in seconds
- High strength, bonds to plastics, rubbers, metals and more
- ISO 10993 biocompatible for the assembly of disposable medical devices
- Offers significant performance enhancements compared to standard cyanoacrylates
- Facilitates the use of dissimilar and opaque substrates whilst improving device performance
- Designed for bonding applications that require very rapid fixturing, fillet cure or surface cure
- 2mm gap fill
- Cyanoacrylate technology, ethyl and octyl cyanoacrylate chemical
- One part - requires no mixing, low viscosity
Technische Spezifikationen
Cyanacrylat
Luftfeuchtigkeit
Flasche
20g
No SVHC (25-Jun-2020)
Transparent
2250Psi
-
4902
Technische Dokumente (2)
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:United States
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat