| Menge | |
|---|---|
| 2500+ | € 5,410 |
Produktspezifikationen
Produktbeschreibung
The MAX6250BCSA+T is a low noise, precision 5V voltage reference in 8 pin NSOIC package. This low-noise, precision voltage references with extremely low temperature coefficient and excellent initial accuracy. Device features buried-zener technology for lowest noise performance. Load-regulation specifications are guaranteed for source and sink currents up to 15mA. Excellent line and load regulation and low output impedance at high frequency makes it ideal for high resolution data conversion systems up to 16bits. It is used in high resolution analogue to digital and digital to analogue converters, high accuracy reference standard, high accuracy industrial and process control, digital voltmeters, ATE equipment and precision current sources.
- Input voltage range from 8V to 36V, output voltage range from 4.995V to 5.005V
- 5ppm/°C (max) and 2.5ppm/°C (typ) temperature coefficient
- Very low 3μVP-P noise (0.1Hz to 10Hz)
- ±0.02% initial accuracy, stable for all capacitive loads
- Operating temperature range from 0°C to 70°C
- Industry standard pinout
- Optional noise reduction and voltage trim
- Excellent transient response
- Low 20ppm/1000h long term stability
Anwendungen
Power-Management, Industrie, Automatisierung & Prozesssteuerung
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
In Reihe, fest
4.995V
0.02%
NSOIC
Oberflächenmontage
0°C
-
No SVHC (21-Jan-2025)
5V
MAX6250
5.005V
± 2.5ppm/°C
8Pin(s)
36V
70°C
MSL 1 - unbegrenzt
-
NSOIC
Technische Dokumente (1)
Alternativen für MAX6250BCSA+T
3 Produkte gefunden
Zugehörige Produkte
4 Produkte gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Thailand
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat