Menge | |
---|---|
100+ | € 5,510 |
Produktspezifikationen
Produktbeschreibung
The MAX7420CUA+ is a 5th order low pass, switched capacitor filter in 8 pin µMAX package. This butterworth filters provides a maximally flat pass band response, making them ideal for instrumentation applications that require minimum deviation from the DC gain throughout the pass band. It operates with a 100:1 clock to corner frequency ratio. Two clocking options are available on this device, self-clocking (through the use of an external capacitor) or external clocking for tighter corner-frequency control. An offset adjust pin allows for adjustment of the DC output level. It uses an alternative approach which is to emulate a passive network using switched-capacitor integrators with summing and scaling. It is used in DAC post filtering, air-bag electronics and CT2 base stations.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Typical corner frequency range from 0.001KHz to 30KHz at VIN = 4Vp-p
- Clock to corner tempco of 10ppm/°C, typical internal oscillator frequency is 110KHz
- Typical supply current is 3.4mA (operating mode, no load)
- Typical shutdown current is 0.2µA
Anwendungen
Signalverarbeitung, Audio
Warnungen und Hinweise
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Hinweise
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technische Spezifikationen
Tiefpass
1
5.5V
8Pin(s)
110kHz
70°C
MSL 1 - unbegrenzt
5.
4.5V
µMAX
30kHz
0°C
-
No SVHC (21-Jan-2025)
Technische Dokumente (1)
Zugehörige Produkte
1 Produkt(e) gefunden
Gesetzgebung und Umweltschutz
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.Herkunftsland:Philippines
Land, in dem der letzte Fertigungsprozeß ausgeführt wurde.
RoHS
RoHS
Produkt-Konformitätszertifikat