| Menge | |
|---|---|
| 1+ | € 88,650 |
Produktspezifikationen
Produktbeschreibung
OM-EL-USB-5 standalone data logger can record events, record state changes and count events. Up to 32,510 events or 32,510 state changes can be recorded. Events and state changes can be triggered by either a rising edge or falling edge. It is also possible to use volt free (dry) contacts. In this case instead of measuring an external voltage, the data logger applies a voltage across the screw terminals and detects when the input closes (e.g., a relay or microswitch). Fast logging rates allow event capturing at speeds of up to two times per second and state changes at speeds of up to four times per second. Event counting can operate at speeds of up to 100 times per second (when the LEDs are turned off).
- Accepts input voltage up to 24VDC or volt free (dry) contacts
- Rising and falling edge triggering
- LED flash on event/ state change
- Screw terminal connections
- USB interface for setup and download
- Includes replaceable high capacity lithium battery, Windows control software and measurement leads
Lieferumfang
Counter, event and state data logger with USB Interface, Measurement leads terminated with crocodile clips, Protective cap/mounting bracket, Battery pre-installed.
Technische Spezifikationen
USB, Aufzeichnen und Zählen von Ereignissen & Aufzeichnen von Zustandsänderungen